
SM6T15CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SM6T15CAHE3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | SM6T15CAHE3_B/H |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 28A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.54000 | €5.40 |
| 100 | €0.35090 | €35.09 |
| 750 | €0.25399 | €190.49 |
| 1.500 | €0.23034 | €345.51 |
| 2.250 | €0.21828 | €491.13 |
| 5.250 | €0.19671 | €1,032.73 |
| 10.500 | €0.18216 | €1,912.68 |
| 50.250 | €0.15727 | €7,902.82 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

