
SM6T15CAHE3/5B | |
|---|---|
DigiKey Part Number | SM6T15CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T15CAHE3/5B |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15CA | Littelfuse Inc. | 244 | P6SMB15CALFCT-ND | €0.52000 | Similar |
| P6SMB15CA | Bourns Inc. | 76.267 | P6SMB15CABBCT-ND | €0.52000 | Similar |
| SM6T15CA | STMicroelectronics | 8.022 | 497-2994-1-ND | €0.59000 | Similar |
| SM6T15CAY | STMicroelectronics | 1.782 | 497-11808-1-ND | €1.05000 | Similar |




