SM6T15AHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.13910
Datasheet
21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T15AHE3_A/I

DigiKey Part Number
SM6T15AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T15AHE3_A/I
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T15AHE3_B/IVishay General Semiconductor - Diodes Division0112-SM6T15AHE3_B/ITR-ND€0.13910MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types