Similar
Similar
Similar
Similar

SM6T10CA-M3/52 | |
|---|---|
DigiKey Part Number | SM6T10CA-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T10CA-M3/52 |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB10CA | Littelfuse Inc. | 0 | 1KSMB10CA-ND | €0.23036 | Similar |
| P6SMB10CA | Littelfuse Inc. | 3.123 | P6SMB10CALFCT-ND | €0.52000 | Similar |
| P6SMB10CA | Bourns Inc. | 17.905 | P6SMB10CABBCT-ND | €0.52000 | Similar |
| SM6T10CA | STMicroelectronics | 11.484 | 497-7427-1-ND | €0.59000 | Similar |
| SM6T10CAY | STMicroelectronics | 3.125 | 497-11804-1-ND | €1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.18821 | €1,129.26 |
| Unit Price without VAT: | €0.18821 |
|---|---|
| Unit Price with VAT: | €0.22585 |








