
SM5S24AHM3/I | |
|---|---|
DigiKey Part Number | 112-SM5S24AHM3/ITR-ND - Tape & Reel (TR) 112-SM5S24AHM3/ICT-ND - Cut Tape (CT) 112-SM5S24AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S24AHM3/I |
Description | TVS DIODE 24VWM 38.9VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.86000 | €3.86 |
| 10 | €2.54000 | €25.40 |
| 100 | €1.79080 | €179.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.40881 | €1,056.61 |
| 1.500 | €1.31605 | €1,974.07 |
| 2.250 | €1.26880 | €2,854.80 |
| 3.750 | €1.23129 | €4,617.34 |
| Unit Price without VAT: | €3.86000 |
|---|---|
| Unit Price with VAT: | €4.63200 |

