Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SM15T39CAHE3/57T | |
|---|---|
DigiKey Part Number | SM15T39CAHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T39CAHE3/57T |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T39CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.794 | SM15T39CA-E3/57TGICT-ND | €1.10000 | Direct |
| SM15T39CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 5.797 | 112-SM15T39CA-E3/9ATCT-ND | €1.11000 | Direct |
| SM15T39CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SM15T39CAHE3_A/H-ND | €0.36831 | Direct |
| SM15T39CA | STMicroelectronics | 674 | 497-6486-1-ND | €1.39000 | Direct |
| SM15T39CAY | STMicroelectronics | 2.486 | 497-10793-1-ND | €1.50000 | Direct |







