45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T33CAHE3_A/H

DigiKey Part Number
SM15T33CAHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T33CAHE3_A/H
Description
TVS DIODE 28.2VWM 45.7V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.400€0.36831€1,252.25
Unit Price without VAT:€0.36831
Unit Price with VAT:€0.44197