SM15T27AHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.24790
Datasheet

Direct


STMicroelectronics
In Stock: 4.714
Unit Price: €1.30000
Datasheet

Direct


STMicroelectronics
In Stock: 2.260
Unit Price: €1.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.470
Unit Price: €0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.14078
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.18308
Datasheet
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T27AHE3/9AT

DigiKey Part Number
SM15T27AHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T27AHE3/9AT
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
40A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T27AHE3_A/IVishay General Semiconductor - Diodes Division0SM15T27AHE3_A/I-ND€0.24790Direct
SM15T27ASTMicroelectronics4.714497-7869-1-ND€1.30000Direct
SM15T27AYSTMicroelectronics2.260497-SM15T27AYCT-ND€1.44000Direct
1.5SMC27ALittelfuse Inc.7.47018-1.5SMC27ACT-ND€0.95000Similar
1.5SMC27A-AT/13YAGEO013-1.5SMC27A-AT/13TR-ND€0.14078Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types