


SL04-HM3_A18 | |
|---|---|
DigiKey Part Number | 112-SL04-HM3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | SL04-HM3_A18 |
Description | DIODE SCHOTTKY 40V 1.1A DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Mfr | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1.1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 1.1 A | Operating Temperature - Junction 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.08807 | €4,403.50 |
| Unit Price without VAT: | €0.08807 |
|---|---|
| Unit Price with VAT: | €0.10568 |

