
SF5407-TAP | |
|---|---|
DigiKey Part Number | SF5407-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF5407-TAP |
Description | DIODE STANDARD 800V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF5407-TR | Vishay General Semiconductor - Diodes Division | 0 | SF5407-TR-ND | €1.30570 | Parametric Equivalent |
| 1N5407G | onsemi | 26.403 | 1N5407GOS-ND | €0.52000 | Similar |
| 1N5407RLG | onsemi | 5.767 | 1N5407RLGOSCT-ND | €0.50000 | Similar |
| EGP30K | onsemi | 777 | EGP30KCT-ND | €1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | €1.05717 | €13,214.62 |
| Unit Price without VAT: | €1.05717 |
|---|---|
| Unit Price with VAT: | €1.26860 |




