Parametric Equivalent

SF4003-TR | |
|---|---|
DigiKey Part Number | SF4003-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF4003-TR |
Description | DIODE AVALANCHE 200V 1A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 76pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF4003-TAP | Vishay General Semiconductor - Diodes Division | 0 | SF4003-TAP-ND | €0.54850 | Parametric Equivalent |
| 1N3611 | Microchip Technology | 0 | 1N3611-ND | €3.76000 | Similar |
| 1N4003-T | Diodes Incorporated | 0 | 1N4003DICT-ND | €0.02348 | Similar |
| EGP10D | onsemi | 270 | EGP10DCT-ND | €0.60000 | Similar |
| STTH102 | STMicroelectronics | 2.283 | 497-3666-1-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | €0.55265 | €13,816.25 |
| Unit Price without VAT: | €0.55265 |
|---|---|
| Unit Price with VAT: | €0.66318 |






