Parametric Equivalent



SE50PABHM3/I | |
|---|---|
DigiKey Part Number | SE50PABHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE50PABHM3/I |
Description | DIODE STANDARD 100V 5A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Series | Capacitance @ Vr, F 32pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-221BC (SMPA) |
Voltage - Forward (Vf) (Max) @ If 1.16 V @ 5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE50PAB-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SE50PAB-M3/I-ND | €0.14026 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.15872 | €2,222.08 |
| Unit Price without VAT: | €0.15872 |
|---|---|
| Unit Price with VAT: | €0.19046 |


