Parametric Equivalent



SE40PWGCHM3/I | |
|---|---|
DigiKey Part Number | 112-SE40PWGCHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE40PWGCHM3/I |
Description | DIODE STANDARD 400V 2A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Series | Capacitance @ Vr, F 14pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SlimDPAK |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE40PWGC-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-SE40PWGC-M3/ITR-ND | €0.25235 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | €0.28755 | €3,881.92 |
| Unit Price without VAT: | €0.28755 |
|---|---|
| Unit Price with VAT: | €0.34506 |


