


SE30PAJ-M3/I | |
|---|---|
DigiKey Part Number | SE30PAJ-M3/IGITR-ND - Tape & Reel (TR) SE30PAJ-M3/IGICT-ND - Cut Tape (CT) SE30PAJ-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30PAJ-M3/I |
Description | DIODE STANDARD 600V 1.4A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.4A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-221BC (SMPA) |
Current - Average Rectified (Io) 1.4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 910 mV @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36000 | €3.60 |
| 100 | €0.23050 | €23.05 |
| 500 | €0.17446 | €87.23 |
| 1.000 | €0.15639 | €156.39 |
| 2.000 | €0.14117 | €282.34 |
| 5.000 | €0.12466 | €623.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.11011 | €1,541.54 |
| 28.000 | €0.10222 | €2,862.16 |
| 42.000 | €0.09821 | €4,124.82 |
| 70.000 | €0.09369 | €6,558.30 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

