SE30PAG-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.11976
Datasheet
Diode 400 V 3A Surface Mount DO-221BC (SMPA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount DO-221BC (SMPA)
eSMP® Package Evolution

SE30PAG-M3/I

DigiKey Part Number
SE30PAG-M3/IGITR-ND - Tape & Reel (TR)
SE30PAG-M3/IGICT-ND - Cut Tape (CT)
SE30PAG-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE30PAG-M3/I
Description
DIODE STANDARD 400V 3A DO221BC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.3 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
13pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-221BC (SMPA)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.16 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE30PAGHM3/IVishay General Semiconductor - Diodes Division0SE30PAGHM3/I-ND€0.11976Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.36000€3.60
100€0.23050€23.05
500€0.17446€87.23
1.000€0.15639€156.39
2.000€0.14117€282.34
5.000€0.12466€623.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000€0.11011€1,541.54
28.000€0.10222€2,862.16
42.000€0.09821€4,124.82
70.000€0.09369€6,558.30
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800