SE20PD-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.12460
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.10929
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.13219
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.13219
Datasheet
Diode 200 V 1.6A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE20PD-M3/85A

DigiKey Part Number
SE20PD-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE20PD-M3/85A
Description
DIODE STANDARD 200V 1.6A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.6A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
13pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1.6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE20PADHM3/IVishay General Semiconductor - Diodes Division0SE20PADHM3/I-ND€0.12460Parametric Equivalent
SE20PD-M3/84AVishay General Semiconductor - Diodes Division0SE20PD-M3/84A-ND€0.10929Parametric Equivalent
SE20PDHM3/84AVishay General Semiconductor - Diodes Division0SE20PDHM3/84A-ND€0.13219Parametric Equivalent
SE20PDHM3/85AVishay General Semiconductor - Diodes Division0SE20PDHM3/85A-ND€0.13219Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.10441€1,044.10
20.000€0.09656€1,931.20
30.000€0.09256€2,776.80
50.000€0.08871€4,435.50
Manufacturers Standard Package
Unit Price without VAT:€0.10441
Unit Price with VAT:€0.12529