Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SE20PAG-M3/I | |
|---|---|
DigiKey Part Number | SE20PAG-M3/IGITR-ND - Tape & Reel (TR) SE20PAG-M3/IGICT-ND - Cut Tape (CT) SE20PAG-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20PAG-M3/I |
Description | DIODE STANDARD 400V 1.6A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 13pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1.6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE20PAGHM3/I | Vishay General Semiconductor - Diodes Division | 0 | SE20PAGHM3/I-ND | €0.12460 | Parametric Equivalent |
| SE20PG-M3/84A | Vishay General Semiconductor - Diodes Division | 0 | SE20PG-M3/84A-ND | €0.10929 | Parametric Equivalent |
| SE20PG-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | SE20PG-M3/85A-ND | €0.10929 | Parametric Equivalent |
| SE20PGHM3/84A | Vishay General Semiconductor - Diodes Division | 0 | SE20PGHM3/84A-ND | €0.13219 | Parametric Equivalent |
| SE20PGHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | SE20PGHM3/85A-ND | €0.13219 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.34900 | €3.49 |
| 100 | €0.22350 | €22.35 |
| 500 | €0.16900 | €84.50 |
| 1.000 | €0.15141 | €151.41 |
| 2.000 | €0.13659 | €273.18 |
| 5.000 | €0.12053 | €602.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.10636 | €1,489.04 |
| 28.000 | €0.09869 | €2,763.32 |
| 42.000 | €0.09478 | €3,980.76 |
| 70.000 | €0.09039 | €6,327.30 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |


