Diode 600 V 3.9A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3.9A Surface Mount TO-263AC (SMPD)
TO-209AE
eSMP® Package Evolution

SE20DJHM3/I

DigiKey Part Number
112-SE20DJHM3/ITR-ND - Tape & Reel (TR)
112-SE20DJHM3/ICT-ND - Cut Tape (CT)
112-SE20DJHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE20DJHM3/I
Description
DIODE STANDARD 600V 3.9A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3.9A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Series
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
3.9A
Supplier Device Package
TO-263AC (SMPD)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.55000€2.55
10€1.64500€16.45
100€1.13220€113.22
500€0.91252€456.26
1.000€0.85615€856.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.78260€1,565.20
4.000€0.73272€2,930.88
6.000€0.70732€4,243.92
10.000€0.69947€6,994.70
Manufacturers Standard Package
Unit Price without VAT:€2.55000
Unit Price with VAT:€3.06000