



SE12DJHM3/I | |
|---|---|
DigiKey Part Number | SE12DJHM3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE12DJHM3/I |
Description | DIODE STANDARD 600V 3.2A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3.2A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Series | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3.2A | Supplier Device Package TO-263AC (SMPD) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 12 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE12DJ-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SE12DJ-M3/IGITR-ND | €0.46107 | Parametric Equivalent |
| SE12DTJ-M3/I | Vishay General Semiconductor - Diodes Division | 300 | 112-SE12DTJ-M3/ICT-ND | €1.90000 | Parametric Equivalent |
| SE12DTJHM3/I | Vishay General Semiconductor - Diodes Division | 4.287 | 112-SE12DTJHM3/ICT-ND | €2.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.68728 | €2,749.12 |
| Unit Price without VAT: | €0.68728 |
|---|---|
| Unit Price with VAT: | €0.82474 |



