SD101AWS-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.06616
Datasheet
Diode 60 V 30mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101AWS-HE3-18

DigiKey Part Number
112-SD101AWS-HE3-18TR-ND - Tape & Reel (TR)
112-SD101AWS-HE3-18CT-ND - Cut Tape (CT)
112-SD101AWS-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101AWS-HE3-18
Description
DIODE SCHOTTKY 60V 30MA SOD323
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD101AWS-HE3-18 Models
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Series
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
30mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD101AWS-HE3_A-18Vishay General Semiconductor - Diodes Division0112-SD101AWS-HE3_A-18TR-ND€0.06616MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types