
SB540L-6314E3/72 | |
|---|---|
DigiKey Part Number | SB540L-6314E3/72-ND |
Manufacturer | |
Manufacturer Product Number | SB540L-6314E3/72 |
Description | DIODE ARRAY SCHOTTKY 40V DO201AD |
Customer Reference | |
Detailed Description | Diode Array 40 V Through Hole DO-201AD, Axial |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Technology Schottky | Package / Case DO-201AD, Axial |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 5 A | Base Product Number |

