MFR Recommended
Similar



SB3H90-E3/73 | |
|---|---|
DigiKey Part Number | SB3H90-E3/73GICT-ND - Cut Tape (CT) SB3H90-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB3H90-E3/73 |
Description | DIODE SCHOTTKY 90V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 90 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB3H90-E3/54 | Vishay General Semiconductor - Diodes Division | 1.823 | SB3H90-E3/54GICT-ND | €1.17000 | MFR Recommended |
| MBR3100RLG | onsemi | 2.227 | MBR3100RLGOSCT-ND | €0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.33703 | €674.06 |
| Unit Price without VAT: | €0.33703 |
|---|---|
| Unit Price with VAT: | €0.40444 |



