SA75CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30459
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €0.15224
Datasheet
121V Clamp 4.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA75CA-E3/54

DigiKey Part Number
SA75CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA75CA-E3/54
Description
TVS DIODE 75VWM 121VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
121V Clamp 4.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.1A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA75CAHE3/54Vishay General Semiconductor - Diodes Division0SA75CAHE3/54-ND€0.30459Direct
SA75CALittelfuse Inc.0SA75CA-ND€0.15224Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.20706€828.24
Manufacturers Standard Package
Unit Price without VAT:€0.20706
Unit Price with VAT:€0.24847