SA30HE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.31517
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: €0.54000
Datasheet
53.5V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA30HE3/54

DigiKey Part Number
SA30HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA30HE3/54
Description
TVS DIODE 30VWM 53.5VC DO204AC
Customer Reference
Detailed Description
53.5V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA30AHE3/54Vishay General Semiconductor - Diodes Division0SA30AHE3/54-ND€0.31517Direct
SA30A-BLittelfuse Inc.1.000SA30A-B-ND€0.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types