Direct

SA24-E3/54 | |
|---|---|
DigiKey Part Number | SA24-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA24-E3/54 |
Description | TVS DIODE 24VWM 43VC DO204AC |
Customer Reference | |
Detailed Description | 43V Clamp 11.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.6A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA24A-E3/54 | Vishay General Semiconductor - Diodes Division | 5.314 | SA24A-E3/54GICT-ND | €0.82000 | Direct |
| 1N6465 | Microchip Technology | 0 | 1N6465-ND | €9.39750 | Similar |
| 5KP24A | Littelfuse Inc. | 5.036 | 5KP24ALFCT-ND | €3.02000 | Similar |
| LCE24A | Littelfuse Inc. | 552 | F5644CT-ND | €1.03000 | Similar |





