23.2V Clamp 21.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA14CA-E3/54

DigiKey Part Number
SA14CA-E3/54GITR-ND - Tape & Reel (TR)
SA14CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA14CA-E3/54
Description
TVS DIODE 14VWM 23.2VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23.2V Clamp 21.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.6A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
14V
Supplier Device Package
Voltage - Breakdown (Min)
15.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
23.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA14CALittelfuse Inc.3.86618-SA14CACT-ND€0.60000Direct
In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.56700€5.67
100€0.36970€36.97
500€0.28484€142.42
1.000€0.25747€257.47
2.000€0.23444€468.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.21507€860.28
8.000€0.19878€1,590.24
12.000€0.19048€2,285.76
20.000€0.18115€3,623.00
28.000€0.17563€4,917.64
40.000€0.17027€6,810.80
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.09200