
SA11CA-E3/54 | |
|---|---|
DigiKey Part Number | SA11CA-E3/54GITR-ND - Tape & Reel (TR) SA11CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA11CA-E3/54 |
Description | TVS DIODE 11VWM 18.2VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 27.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.56700 | €5.67 |
| 100 | €0.36970 | €36.97 |
| 500 | €0.28484 | €142.42 |
| 1.000 | €0.25747 | €257.47 |
| 2.000 | €0.23444 | €468.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.21507 | €860.28 |
| 8.000 | €0.19878 | €1,590.24 |
| 12.000 | €0.19048 | €2,285.76 |
| 20.000 | €0.18115 | €3,623.00 |
| 28.000 | €0.17563 | €4,917.64 |
| 40.000 | €0.17027 | €6,810.80 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |

