


S8PJ-M3/I | |
|---|---|
DigiKey Part Number | 112-S8PJ-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8PJ-M3/I |
Description | DIODE STANDARD 600V 2A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8PJ-M3/H | Vishay General Semiconductor - Diodes Division | 0 | 112-S8PJ-M3/HTR-ND | €0.21832 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | €0.21832 | €2,838.16 |
| Unit Price without VAT: | €0.21832 |
|---|---|
| Unit Price with VAT: | €0.26198 |


