



S4PK-M3/87A | |
|---|---|
DigiKey Part Number | S4PK-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4PK-M3/87A |
Description | DIODE STANDARD 800V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH208U | STMicroelectronics | 14.514 | 497-12804-1-ND | €0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | €0.15996 | €1,039.74 |
| 13.000 | €0.14820 | €1,926.60 |
| 19.500 | €0.14221 | €2,773.10 |
| 32.500 | €0.13864 | €4,505.80 |
| Unit Price without VAT: | €0.15996 |
|---|---|
| Unit Price with VAT: | €0.19195 |


