


S3KHE3_A/I | |
|---|---|
DigiKey Part Number | 112-S3KHE3_A/ITR-ND - Tape & Reel (TR) 112-S3KHE3_A/ICT-ND - Cut Tape (CT) 112-S3KHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KHE3_A/I |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3K-E3/57T | Vishay General Semiconductor - Diodes Division | 2.165 | S3K-E3/57TGICT-ND | €0.65000 | Parametric Equivalent |
| S3K-E3/9AT | Vishay General Semiconductor - Diodes Division | 1.848 | 112-S3K-E3/9ATCT-ND | €0.65000 | Parametric Equivalent |
| S3KHE3_A/H | Vishay General Semiconductor - Diodes Division | 1.680 | 112-S3KHE3_A/HCT-ND | €0.83000 | Parametric Equivalent |
| S3K-13-F | Diodes Incorporated | 144.108 | S3K-FDICT-ND | €0.57000 | Upgrade |
| S3M | onsemi | 83.517 | S3MFSCT-ND | €0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.51700 | €5.17 |
| 100 | €0.33560 | €33.56 |
| 500 | €0.25758 | €128.79 |
| 1.000 | €0.23241 | €232.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.19663 | €688.21 |
| 7.000 | €0.18114 | €1,267.98 |
| 10.500 | €0.17325 | €1,819.12 |
| 17.500 | €0.16438 | €2,876.65 |
| 24.500 | €0.15913 | €3,898.68 |
| 35.000 | €0.15403 | €5,391.05 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

