Direct



S3AHE3/9AT | |
|---|---|
DigiKey Part Number | S3AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3AHE3/9AT |
Description | DIODE STANDARD 50V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | S3AHE3_A/I-ND | €0.18163 | Direct |
| S3A-13-F | Diodes Incorporated | 177.899 | S3A-FDICT-ND | €0.64000 | Upgrade |
| ES3A | onsemi | 260 | ES3AFSCT-ND | €0.86000 | Similar |
| ES3A-13-F | Diodes Incorporated | 6.432 | ES3A-FDICT-ND | €0.86000 | Similar |




