Direct



RS1PG-E3/84A | |
|---|---|
DigiKey Part Number | RS1PG-E3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1PG-E3/84A |
Description | DIODE STANDARD 400V 1A DO220AA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | RS1PG-E3/84A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1PG-M3/84A | Vishay General Semiconductor - Diodes Division | 0 | RS1PG-M3/84AGICT-ND | €0.26000 | Direct |


