Similar
Similar
Similar
Similar
Similar

RS1G/1 | |
|---|---|
DigiKey Part Number | RS1G/1GI-ND |
Manufacturer | |
Manufacturer Product Number | RS1G/1 |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRA104-G | Comchip Technology | 0 | 641-1156-2-ND | €0.07211 | Direct |
| RS1G | onsemi | 67.890 | RS1GFSCT-ND | €0.42000 | Direct |
| RGF1G | onsemi | 12.904 | RGF1GFSCT-ND | €0.67000 | Upgrade |
| RS1G-13-F | Diodes Incorporated | 47.155 | RS1G-FDICT-ND | €0.36000 | Upgrade |
| 1SR156-400TE25 | Rohm Semiconductor | 6.802 | 846-1SR156-400TE25CT-ND | €0.42000 | Similar |







