
RS1D/1 | |
|---|---|
DigiKey Part Number | RS1D/1GI-ND |
Manufacturer | |
Manufacturer Product Number | RS1D/1 |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRA103-G | Comchip Technology | 0 | CFRA103-G-ND | €0.07399 | Direct |
| RS1D | onsemi | 64.288 | RS1DFSCT-ND | €0.46000 | Direct |
| RGF1D | onsemi | 17.422 | RGF1DCT-ND | €0.67000 | Upgrade |
| RS1D-13-F | Diodes Incorporated | 24.707 | RS1D-FDICT-ND | €0.36000 | Upgrade |
| EGF1D | onsemi | 8.766 | EGF1DFSCT-ND | €0.81000 | Similar |




