Direct
Similar
Similar
Similar

RGP10JEHE3/54 | |
|---|---|
DigiKey Part Number | RGP10JEHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGP10JEHE3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP10J-E3/54 | Vishay General Semiconductor - Diodes Division | 5.263 | RGP10J-E3/54GICT-ND | €1.24000 | Direct |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | €4.43699 | Similar |
| 1N4937-T | Diodes Incorporated | 7.754 | 1N4937DICT-ND | €0.20000 | Similar |
| 1N4937G | onsemi | 29.732 | 1N4937GOS-ND | €0.22000 | Similar |
| 1N4937G-T | Diodes Incorporated | 0 | 1N4937G-T-ND | €0.07265 | Similar |






