PTV11B-E3/84A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.10117
Datasheet
Zener Diode 11.7 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV11B-E3/84A

DigiKey Part Number
PTV11B-E3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV11B-E3/84A
Description
DIODE ZENER 11.7V 600MW DO220AA
Customer Reference
Detailed Description
Zener Diode 11.7 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
PTV11B-E3/84A Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-220AA (SMP)
Power - Max
600 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTV11B-M3/84AVishay General Semiconductor - Diodes Division0PTV11B-M3/84A-ND€0.10117Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types