MFR Recommended

P6SMB91CAHE3_A/H | |
|---|---|
DigiKey Part Number | P6SMB91CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB91CAHE3_A/H |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB91CAHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-P6SMB91CAHE3_B/H-ND | €0.20549 | MFR Recommended |
| TPSMB91CA | Littelfuse Inc. | 0 | F6345CT-ND | €0.63000 | Upgrade |



