MFR Recommended

P6SMB51AHM3_A/H | |
|---|---|
DigiKey Part Number | P6SMB51AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB51AHM3_A/H |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB51AHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-P6SMB51AHM3_B/H-ND | €0.16361 | MFR Recommended |
| SMBJ43AH | Eaton - Electronics Division | 5.170 | 283-SMBJ43AHCT-ND | €0.37000 | Similar |



