
P6SMB440A-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB440A-E3/52GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB440A-E3/52 |
Description | TVS DIODE 376VWM 602VC DO214AA |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB440A-M3/52 | Vishay General Semiconductor - Diodes Division | 5.708 | 112-P6SMB440A-M3/52CT-ND | €1.07000 | Direct |
| P6SMB440A-M3/5B | Vishay General Semiconductor - Diodes Division | 6.400 | 112-P6SMB440A-M3/5BCT-ND | €1.07000 | Direct |
| P6SMB440A | Diotec Semiconductor | 3.000 | 4878-P6SMB440ACT-ND | €0.49000 | Similar |
| P6SMB440A | Eaton - Electronics Division | 3.286 | 283-P6SMB440ACT-ND | €0.70000 | Similar |




