
P6SMB170CAHE3/52 | |
|---|---|
DigiKey Part Number | P6SMB170CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB170CAHE3/52 |
Description | TVS DIODE 145VWM 234VC DO214AA |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 234V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB170CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB170CA-E3/52GITR-ND | €0.11468 | Direct |
| P6SMB170CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB170CA-E3/5B-ND | €0.11366 | Direct |
| P6SMB170CA | Bourns Inc. | 0 | P6SMB170CABBCT-ND | €0.75000 | Similar |
| P6SMB170CA | Littelfuse Inc. | 2.979 | P6SMB170CACT-ND | €0.54000 | Similar |
| TVP06B171CA-G | Comchip Technology | 0 | TVP06B171CA-G-ND | €0.16219 | Similar |





