Direct
Direct
Similar

P6SMB110CA-M3/5B | |
|---|---|
DigiKey Part Number | P6SMB110CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB110CA-M3/5B |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 94V | Supplier Device Package |
Voltage - Breakdown (Min) 105V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 152V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB110CA | Littelfuse Inc. | 0 | F5661TR-ND | €0.11983 | Direct |
| P6SMB110CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB110CATR-ND | €0.11773 | Direct |
| P6SMB110CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-P6SMB110CATR13PBFREETR-ND | €0.14397 | Similar |
| SMBJ90CA | Taiwan Semiconductor Corporation | 5.964 | SMBJ90CAFSCT-ND | €0.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | €0.13626 | €1,308.10 |
| Unit Price without VAT: | €0.13626 |
|---|---|
| Unit Price with VAT: | €0.16351 |





