
P6SMB110AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-P6SMB110AHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB110AHM3_B/I |
Description | TVS DIODE 94VWM 152VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | €0.16491 | €1,583.14 |
| Unit Price without VAT: | €0.16491 |
|---|---|
| Unit Price with VAT: | €0.19789 |



