Direct

P6KE9.1CHE3/54 | |
|---|---|
DigiKey Part Number | P6KE9.1CHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE9.1CHE3/54 |
Description | TVS DIODE 7.37VWM 13.8V DO204AC |
Customer Reference | |
Detailed Description | 13.8V Clamp 43.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE9.1CHE3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 43.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.37V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 8.19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE9.1CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE9.1CAHE3/54-ND | €0.31818 | Direct |


