Direct
Direct

P6KE75CAHE3/73 | |
|---|---|
DigiKey Part Number | P6KE75CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE75CAHE3/73 |
Description | TVS DIODE 64.1VWM 103V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE75CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE75CA-E3/73-ND | €0.34292 | Direct |
| P6KE75CA | Littelfuse Inc. | 31.350 | P6KE75CALFCT-ND | €0.65000 | Direct |
| P6KE75CA | Taiwan Semiconductor Corporation | 5.390 | P6KE75CAFSCT-ND | €0.56000 | Direct |
| P6KE75CA-B | Littelfuse Inc. | 2.000 | P6KE75CA-B-ND | €0.60000 | Direct |
| SA64CA | Littelfuse Inc. | 3.555 | 18-SA64CACT-ND | €0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.37407 | €1,496.28 |
| Unit Price without VAT: | €0.37407 |
|---|---|
| Unit Price with VAT: | €0.44888 |





