Direct
Direct

P6KE75CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE75CA-E3/54GITR-ND - Tape & Reel (TR) P6KE75CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE75CA-E3/54 |
Description | TVS DIODE 64.1VWM 103V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE75CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE75CAHE3/54-ND | €0.32885 | Direct |
| P6KE75CA-B | Littelfuse Inc. | 2.000 | P6KE75CA-B-ND | €0.60000 | Direct |
| P6KE75CA | Taiwan Semiconductor Corporation | 5.390 | P6KE75CAFSCT-ND | €0.56000 | Similar |
| P6KE75CA | Littelfuse Inc. | 31.350 | P6KE75CALFCT-ND | €0.65000 | Similar |
| SA64CA | Littelfuse Inc. | 3.555 | 18-SA64CACT-ND | €0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.59000 | €5.90 |
| 100 | €0.38510 | €38.51 |
| 500 | €0.29710 | €148.55 |
| 1.000 | €0.26877 | €268.77 |
| 2.000 | €0.24492 | €489.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.22485 | €899.40 |
| 8.000 | €0.20798 | €1,663.84 |
| 12.000 | €0.19938 | €2,392.56 |
| 20.000 | €0.18973 | €3,794.60 |
| 28.000 | €0.18401 | €5,152.28 |
| 40.000 | €0.17845 | €7,138.00 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |





