P6KE160CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.37407
Datasheet

Direct


Littelfuse Inc.
In Stock: 3.542
Unit Price: €0.65000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7.495
Unit Price: €0.56000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €0.16377
Datasheet
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE160CA-E3/73

DigiKey Part Number
P6KE160CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE160CA-E3/73
Description
TVS DIODE 136VWM 219VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
152V
Base Product Number
Voltage - Clamping (Max) @ Ipp
219V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE160CAHE3/73Vishay General Semiconductor - Diodes Division0P6KE160CAHE3/73-ND€0.37407Direct
P6KE160CALittelfuse Inc.3.542P6KE160CALFCT-ND€0.65000Direct
P6KE160CATaiwan Semiconductor Corporation7.495P6KE160CAFSCT-ND€0.56000Direct
P6KE160CA-BLittelfuse Inc.0P6KE160CA-BLF-ND€0.16377Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000€0.34292€1,371.68
Unit Price without VAT:€0.34292
Unit Price with VAT:€0.41150