P6KE12HE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30496
Datasheet

Similar


Littelfuse Inc.
In Stock: 32.327
Unit Price: €0.53000
Datasheet
17.3V Clamp 34.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE12HE3/54

DigiKey Part Number
P6KE12HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE12HE3/54
Description
TVS DIODE 9.72VWM 17.3V DO204AC
Customer Reference
Detailed Description
17.3V Clamp 34.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
9.72V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
10.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE12AHE3/54Vishay General Semiconductor - Diodes Division0P6KE12AHE3/54-ND€0.30496Direct
P6KE12ALittelfuse Inc.32.327P6KE12ALFCT-ND€0.53000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types