Direct
Direct
Similar

P6KE12CAHE3/73 | |
|---|---|
DigiKey Part Number | P6KE12CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE12CAHE3/73 |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE12CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE12CA-E3/73-ND | €0.34815 | Direct |
| P6KE12CA-G | Comchip Technology | 0 | 641-P6KE12CA-GTB-ND | €0.14109 | Direct |
| P6KE12CA | Taiwan Semiconductor Corporation | 3.414 | P6KE12CAFSCT-ND | €0.56000 | Similar |
| P6KE12CA | Littelfuse Inc. | 5.881 | P6KE12CALFCT-ND | €0.65000 | Similar |
| P6KE12CA | STMicroelectronics | 9.359 | 497-11383-1-ND | €0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.35993 | €1,439.72 |
| Unit Price without VAT: | €0.35993 |
|---|---|
| Unit Price with VAT: | €0.43192 |






