
P600G-E3/73 | |
|---|---|
DigiKey Part Number | P600G-E3/73GICT-ND - Cut Tape (CT) P600G-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600G-E3/73 |
Description | DIODE STANDARD 400V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole P600 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 6 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.51600 | €15.16 |
| 100 | €1.03810 | €103.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.88997 | €266.99 |
| 600 | €0.81533 | €489.20 |
| 900 | €0.77730 | €699.57 |
| 1.500 | €0.73456 | €1,101.84 |
| 2.100 | €0.70925 | €1,489.43 |
| 3.000 | €0.68466 | €2,053.98 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |

