
P4SMA9.1CAHE3_A/H | |
|---|---|
DigiKey Part Number | P4SMA9.1CAHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA9.1CAHE3_A/H |
Description | TVS DIODE 7.78VWM 13.4V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 29.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA9.1CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA9.1CATR-ND | €0.08384 | Similar |
| SMAJ7.5CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ7.5CACT-ND | €0.46000 | Similar |
| SMAJ8.0CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ8.0CACT-ND | €0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.12491 | €1,124.19 |
| Unit Price without VAT: | €0.12491 |
|---|---|
| Unit Price with VAT: | €0.14989 |


